NB10332001

TE Connectivity / Raychem
571-NB10332001
NB10332001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves ATUM-24/8-0-MS-STK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,18 € 34,18 €
30,01 € 150,05 €
28,89 € 288,90 €
25,97 € 649,25 €
23,63 € 5.907,50 €

Similar Product

TE Connectivity / Raychem ATUM-24/8-0-MS-STK
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG 24/8MM BK PRICE PER STICK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
28 mm (1.102 in)
8 mm (0.315 in)
3:1
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dielectric Strength: 300 V/mil
Features: Heat shrinkable tubing and caps
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99