MIL-LT-1/2-2-STK

650-MIL-LT-1/2-2-STK
MIL-LT-1/2-2-STK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves MIL-LT-1/2-2-STK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Polyolefin (PO)
1.219 m (4 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
MIL-LT
Reel
Cut Tape
Brand: TE Connectivity
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dielectric Strength: 500 V/mil
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 800
Subcategory: Wire & Cable Management
Part # Aliases: 2449712003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99