HTAT-16/4-0-STK

TE Connectivity / Raychem
650-HTAT-16/4-0-STK
HTAT-16/4-0-STK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 16/4MM BK PRICE PER STICK

In Stock: 224

Stock:
224
Can Dispatch Immediately
On Order:
400
Expected 8/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,96 € 22,96 €
18,91 € 94,55 €
16,14 € 161,40 €
16,13 € 403,25 €
15,82 € 791,00 €
15,29 € 1.529,00 €
15,09 € 4.527,00 €
14,41 € 7.205,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
16 mm (0.63 in)
4 mm (0.157 in)
4:1
HTAT
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: NB07552001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.