CB5095-000

TE Connectivity
650-CB5095-000
CB5095-000

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HF-17FRX25 CB5084-000

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,30 € 921,20 €
224,70 € 1.348,20 €
223,14 € 2.231,40 €
220,65 € 5.736,90 €
218,04 € 10.902,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
7.62 m (25 ft)
43 mm (1.693 in)
13 mm (0.512 in)
3:1
HF
Bulk
Brand: TE Connectivity
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Cable jacketing applications, highly flexible
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99