BSTS-30X4FR

650-BSTS-30X4FR
BSTS-30X4FR

Mfr.:

Description:
Heat Shrink Tubing & Sleeves BSTS-30X4FR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Polyolefin (PO)
1.219 m (4 ft)
Bulk
Brand: TE Connectivity
Features: Semi-rigid
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: CF6054-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.