BSTS-11X4

TE Connectivity
650-BSTS-11X4
BSTS-11X4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves BSTS-11X4

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
11,27 € 112,70 €
8,92 € 178,40 €
8,77 € 526,20 €
8,01 € 801,00 €
7,58 € 1.970,80 €
6,68 € 3.340,00 €
6,66 € 6.660,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Polyolefin (PO)
1.219 m (4 ft)
Bulk
Brand: TE Connectivity
Features: Semi-rigid
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: CB5026-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.