BSTS-07X4FR

TE Connectivity
650-BSTS-07X4FR
BSTS-07X4FR

Mfr.:

Description:
Heat Shrink Tubing & Sleeves BSTS-07X4FR

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,38 € 17,38 €
13,73 € 68,65 €
12,62 € 126,20 €
10,72 € 214,40 €
10,66 € 639,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
19.05 mm (0.75 in)
5.59 mm (0.22 in)
3:1
BSTS
Bulk
Brand: TE Connectivity
Chemical Resistant: Yes
Features: Semi-rigid
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: CB5018-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320099
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.