ATUM-12/4-X-SP

TE Connectivity
571-ATUM-12/4-X-SP
ATUM-12/4-X-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves ATUM-12/4-X-SP PRICE PER METER

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 8.368,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Clear
Polyolefin (PO)
12 mm (0.472 in)
4 mm (0.157 in)
3:1
ATUM
Brand: TE Connectivity
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 9264634014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.