543633P062

TE Connectivity
571-543633P062
543633P062

Mfr.:

Description:
Heat Shrink Tubing & Sleeves SCT-NO.1-E6-0-25MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,148 € 1,48 €
0,14 € 3,50 €
0,132 € 6,60 €
0,125 € 12,50 €
0,109 € 27,25 €
0,101 € 50,50 €
0,10 € 100,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
25 mm (0.984 in)
7.6 mm (0.299 in)
1.7 mm (0.067 in)
4:1
Brand: TE Connectivity
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Semi-rigid
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 150 C
Maximum Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 110 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10000
Subcategory: Wire & Cable Management
Part # Aliases: 4-1194264-8 SCT-NO.1-E6-0-25MM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909980
USHTS:
3926909989
ECCN:
EAR99