505332M029

Not Assigned
505332M029

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-100-1-BU-SP-CS5529

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Blue
Polyolefin (PO)
25.4 mm (1 in)
12.7 mm (0.5 in)
2:1
Brand: TE Connectivity
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 95 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: RNF-100-1-BU-SP-CS5529
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909990
ECCN:
EAR99