500037-1

TE Connectivity
571-500037-1
500037-1

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/2" NYLN BLK OUT DR, PRICE PER FT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity 500031-1
TE Connectivity
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/2" PE BLK OUT DR, PRICE PER FT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Spiral Wraps
Spiral Wrap
Nylon
12.7 mm
1 ft
Black
Brand: TE Connectivity
Features: SPIRAP hand tool is included with each box
Packaging: Bulk
Product Type: Spiral Wraps
Series: SPIRAP
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.