500031-1

TE Connectivity
571-500031-1
500031-1

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/2" PE BLK OUT DR, PRICE PER FT

In Stock: 7.200

Stock:
7.200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 103,50 €
2,04 € 1.020,00 €
2,01 € 2.010,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Polyethylene (PE)
12.7 mm
1 ft
Black
Brand: TE Connectivity
Features: SPIRAP hand tool is included with each box
Packaging: Bulk
Product Type: Spiral Wraps
Series: SPIRAP
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Unit Weight: 21,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.