2411034003

TE Connectivity
571-2411034003
2411034003

Mfr.:

Description:
Heat Shrink Tubing & Sleeves ZHTM-3/1.5-0-SP

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 720   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 6.523,20 €
8,96 € 9.139,20 €

Similar Product

TE Connectivity / Raychem ZHTM-3/1.5-0-SP
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG 3MM BLK PRICE PER METER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
1 m (3.281 ft)
3 mm (0.118 in)
1.5 mm (0.059 in)
2:1
Brand: TE Connectivity
Chemical Resistant: Yes
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 105 C
Maximum Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Part # Aliases: 2-1191771-7 ZHTM-3/1.5-0-SP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.