21036036

650-0021036036
21036036

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RBK-ILS-125-NR3-0-80MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Dual Wall
Black
Polyolefin (PO)
80 mm (3.15 in)
2.4 mm to 11 mm
2.4 mm (0.094 in)
4:1
RBK-ILS
Brand: TE Connectivity
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Secondary Colour: Amber
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.