1077624003

TE Connectivity
571-1077624003
1077624003

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HFT5000-25/12-0-SP

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
2,57 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Woven Fabric Tubing
Black
Polyethylene (PE)/Polyester
25 mm (0.984 in)
12.5 mm (0.492 in)
2:1
Reel
Brand: TE Connectivity
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 400
Subcategory: Wire & Cable Management
Part # Aliases: 4-1198113-7 HFT5000-25/12-0-SP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
5806321000
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.