X2-1.0-0-SP-SM

TE Connectivity / Raychem
650-X2-1.0-0-SP-SM
X2-1.0-0-SP-SM

Mfr.:

Description:
Heat Shrink Tubing & Sleeves X2-1.0-0-SP-SM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 8/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,66 € 4.316,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Polyolefin (PO)
1.5 mm (0.059 in)
0.5 mm (0.02 in)
2:1
SWFR
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 19.7 kV/mm
Family: X2
Features: Thin Wall
Flammability Rating: UL 224 VW-1
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Minimum Shrink Temperature: + 70 C
Package Type: Spool
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: EM7479-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

SWFR Heat Shrink Tubing

TE Connectivity's (TE) SWFR Single Wall Heat Shrink Tubing is a cost-effective solution for electrical insulation and mechanical protection from abrasion. The 2:1 shrink ratio tubing is offered in two types, highly flexible X2 thin wall and X4 very thin wall. Both types are halogen-free, permitting the tubing's use in enclosed spaces where toxic gasses from burning materials containing halogens are undesirable. TE's SWFR tubing is highly flame-retardant with UL VW-1 and CSA OFT flammability ratings.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.