URHR-2

TE Connectivity / Raychem
650-URHR-2
URHR-2

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-CABLE CLAMP GROMMET

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
404
Expected 6/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
5,75 € 57,50 €
5,61 € 112,20 €
4,50 € 225,00 €
3,81 € 381,00 €
3,47 € 3.470,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Grommet
Black
Polyolefin (PO)
13 mm (0.512 in)
31 mm (1.22 in)
2.5 mm (0.098 in)
URHR
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: D73542-001
Unit Weight: 1,052 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.