SCL-1/8-0-STK

TE Connectivity / Raychem
650-SCL-1/8-0-STK
SCL-1/8-0-STK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 1/8" BK PRICE PER STICK

In Stock: 444

Stock:
444
Can Dispatch Immediately
On Order:
1.250
Expected 9/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,35 € 83,75 €
3,28 € 328,00 €
3,08 € 770,00 €
2,90 € 1.450,00 €
2,78 € 2.780,00 €
2,72 € 6.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
3:1
SCL
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dielectric Strength: 500 V/mil
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 125 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 5500102028 NB25822001
Unit Weight: 124,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99