RW-175-1/2-X-STK

TE Connectivity / Raychem
650-RW175012
RW-175-1/2-X-STK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 12.7MM 2:1 CL PRICE PER STICK

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
600
Expected 1/19/2027
600
Expected 1/25/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,68 € 342,00 €
13,57 € 678,50 €

Similar Product

TE Connectivity / Raychem M23053/8-008-C
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG 12.7MM 2:1 CL PRICE PER STICK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Clear
Polyvinylidene Fluoride (PVDF)
1.219 m (4 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
RW-175
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 800 V/mil
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 175 C
Maximum Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 155 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: 5450082010 NB16282001
Unit Weight: 10,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.