RT-780-3/4-3-SP

TE Connectivity / Raychem
650-RT-780-3/4-3-SP
RT-780-3/4-3-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 3/4" BK PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,21 € 7.105,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Fluoroelastomer
19.1 mm (0.752 in)
2:1
RT-700
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 400 V/mil
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 150 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: CP2525-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.