RPS-CT-50M-9.5-OUT-5

TE Connectivity / Raychem
650-RPSCT50M9.5OUT5
RPS-CT-50M-9.5-OUT-5

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RPS-CT-50M-9.5-OUT-5 Price Per Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 618,00 €
6,05 € 1.512,50 €
5,99 € 2.995,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Spool
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: ER9622-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Printable Continuous Tubing

TE Connectivity's (TE) Printable Continuous Tubing allows users to create identification labels for wire and cable harnesses in harsh environments with any TE thermal transferable printers. TE's Printable Continuous Tubing provides the user flexibility to design custom length markers from 5mm to 3m using TE WinTotal software. The tubing's supplied diameter ranges from 2.4mm to 50.8mm depending on the product type. The open profile of this tubing allows easier application in the field. Applications include rail, aerospace, industrial, automation, and panel builders.