NTFR-2-0SPCS6705

TE Connectivity / Raychem
650-NTFR-2-0SPCS6705
NTFR-2-0SPCS6705

Mfr.:

Description:
Heat Shrink Tubing & Sleeves NTFR-2-0SPCS6705 PRICED PER FOOT

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 75   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 1.296,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Neoprene
50.8 mm (2 in)
29 mm (1.142 in)
1.75:1
NTFR
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 300 V/mil
Features: Flexible
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 121 C
Maximum Temperature: + 121 C
Minimum Operating Temperature: - 70 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 75
Subcategory: Wire & Cable Management
Part # Aliases: 603262M005
Unit Weight: 318,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.