NT-3/8-0-SP

TE Connectivity / Raychem
650-NT-3/8-0-SP
NT-3/8-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG .375" BK PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 729,00 €
2,21 € 2.652,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
304.8 mm (12 in)
9.5 mm (0.374 in)
5.5 mm (0.217 in)
1.75:1
NT
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 90 C
Maximum Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 300
Subcategory: Wire & Cable Management
Part # Aliases: 5550024014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.