NB13982001

TE Connectivity / Raychem
571-NB13982001
NB13982001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves TAT-125-1/8-0-STK

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
3,12 € 78,00 €

Similar Product

TE Connectivity / Raychem TAT-125-1/8-0-STK
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG 3.2MM BK PRICE PER STICK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.22 m (4.003 ft)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
2:1
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Flexible
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 95 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.