NB13264001

TE Connectivity / Raychem
650-NB13264001
NB13264001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-FSP PRICE PER METER

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3200   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 5.702,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
REACH - SVHC:
Single Wall
Black
Polyolefin (PO)
60.96 m (200 ft)
20.45 mm (0.805 in)
9.5 mm (0.374 in)
2:1
RNF-100
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Heat shrinkable tubing and caps
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 27,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.