NB12834001

TE Connectivity / Raychem
650-NB12834001
NB12834001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-100-1/2-CL-SP PRICE PER METER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clear
Polyolefin (PO)
1.2 m (3.937 ft)
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
RNF-100
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dielectric Strength: 500 V/mil
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 95 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 45
Subcategory: Wire & Cable Management
Unit Weight: 11,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99