LSTT-19-0-SP

TE Connectivity / Raychem
650-LSTT-19-0-SP
LSTT-19-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves LSTT-19-0-SP PRICE PER METER

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
1,05 € 1.890,00 €
1,03 € 2.472,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
19 mm (0.748 in)
9.5 mm (0.374 in)
2:1
LSTT
Reel
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 65 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 150
Subcategory: Wire & Cable Management
Part # Aliases: 5428154001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3917320099
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.