HF-07FRX4

TE Connectivity / Raychem
655-HF-07FRX4
HF-07FRX4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HF-07FRX4

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €
28,78 € 143,90 €
26,85 € 268,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
1.219 m (4 ft)
19 mm (0.748 in)
6 mm (0.236 in)
3:1
HF
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Part # Aliases: CB5087-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99