EVSW-10/5-3-SP

TE Connectivity / Raychem
650-EVSW-10/5-3-SP
EVSW-10/5-3-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EVSW-10/5-3-SP Price Per Meter

In Stock: 1.200

Stock:
1.200
Can Dispatch Immediately
On Order:
240
Expected 8/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 127,80 €
2,00 € 240,00 €
1,92 € 576,00 €
1,88 € 1.015,20 €
1,65 € 1.683,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Orange
10 mm (0.394 in)
4.5 mm (0.177 in)
Spool
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Part # Aliases: ES13374001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99