ES43442001

TE Connectivity / Raychem
650-ES43442001
ES43442001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves EVDW-9/3-3-STK Price Per Stick

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
REACH - SVHC:
Dual Wall
Orange
Polyolefin (PO)
1.22 m (4.003 ft)
9 mm (0.354 in)
3 mm (0.118 in)
3:1
RAYCHEM VOLINSU EVDW
Bulk
Brand: TE Connectivity / Raychem
Family: VOLINSU Tubings
Features: Durability, Ease of Use, Electric Insulation, Flame Retardant, High Voltage Identification, Splash Protection
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 60 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

VOLINSU EV Dual Wall Heat Shrink Tubing

TE Connectivity's (TE) VOLINSU EV Dual Wall (EVDW) Heat Shrink Tubing is designed to insulate and protect high-voltage conductive components and cables for operational reliability. The tubing uses a flame-retardant material with excellent insulation and electrical properties to allow use over simple or intricate shapes. The EVDW heat shrink tubing makes use of orange color (RAL-2003 color) to meet EV visual requirements and exhibit a 3:1 shrink ratio. The series also offers high dielectric strength and withstands harsh environmental tests of high conditional reliability following abrasion, heat aging, and water immersion. The electrical and mechanical properties are uncompromised after 168hrs at +158°C (per ASTM D2671), ensuring good thermal stability. TE VOLINSU EV Dual Wall Heat Shrink Tubing is available in sizes compatible with the cable and component sizes used in the powertrains of electric vehicles (EVs).