DR-25-2-0-SP

TE Connectivity / Raychem
650-DR-25-2-0-SP
DR-25-2-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 1" BK PRICE PER FT

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 75   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,58 € 2.968,50 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Elastomer
304.8 mm (12 in)
51 mm (2.008 in)
25.4 mm (1 in)
2:1
DR-25
Spool
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Compliance: VDE
Features: Flexible
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 150 C
Maximum Temperature: + 150 C
Minimum Operating Temperature: - 75 C
Minimum Shrink Temperature: + 175 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 75
Subcategory: Wire & Cable Management
Part # Aliases: 5039314011
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.