DCPT-6/3-45-SP

TE Connectivity / Raychem
650-DCPT-6/3-45-SP
DCPT-6/3-45-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 1/4YG 2:1 PRICE PER METER

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
4,03 € 604,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Yellow
Polyolefin (PO)
1 m (3.281 ft)
6 mm (0.236 in)
3 mm (0.118 in)
2:1
DCPT
Reel
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Flexible
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 95 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Secondary Colour: Green Stripe
Factory Pack Quantity: 150
Subcategory: Wire & Cable Management
Part # Aliases: 5038604008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

The following parts are packaged from the factory as a
spool (priced/sold per meter) and must be ordered in
multiples of the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-3

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99