CB9685-000

TE Connectivity / Raychem
650-CB9685-000
CB9685-000

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RW-200-3/80SP-CS5430 PRICED PER FOOT

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,14 € 3.828,00 €
17,42 € 10.452,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Fluoroelastomer
9.5 mm (0.374 in)
4.8 mm (0.189 in)
2:1
RW-200
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 200 C
Maximum Temperature: + 200 C
Minimum Operating Temperature: - 40 C
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.