ATUM-12/3-0-SP

TE Connectivity / Raychem
650-ATUM-12/3-0-SP
ATUM-12/3-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 12MM 4:1 BK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
304.8 mm (12 in)
12 mm (0.472 in)
3 mm (0.118 in)
4:1
ATUM
Reel
Cut Tape
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Medium Wall
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 80 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 5634734012
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99