FSM1LPATR

TE Connectivity / P&B
506-FSM1LPATR
FSM1LPATR

Mfr.:

Description:
Tactile Switches TACTILE SWITCH 12VDC 2.54N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.947

Stock:
3.947
Can Dispatch Immediately
On Order:
15.000
Expected 6/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,31 € 3,10 €
0,289 € 7,23 €
0,259 € 25,90 €
0,242 € 60,50 €
0,234 € 117,00 €
0,203 € 203,00 €
Full Reel (Order in multiples of 1500)
0,19 € 285,00 €
0,185 € 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.51 mm
Round
OFF - (ON)
260 gf
50 mA
24 VDC
Yes
SPST
Gull Wing Lead
Brown
5.99 mm
5.99 mm
3.1 mm
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / P&B
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: 1-1437565-8
Unit Weight: 491 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99