FSM1LPA

TE Connectivity / Alcoswitch
506-FSM1LPA
FSM1LPA

Mfr.:

Description:
Tactile Switches Tactile 6x6mm 260g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 192 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,54 € 5,40 €
0,503 € 12,58 €
0,449 € 44,90 €
0,416 € 104,00 €
0,392 € 196,00 €
0,38 € 380,00 €
0,357 € 892,50 €
0,338 € 1.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.51 mm
Round
OFF - (ON)
2.5 N
50 mA
24 VDC
No
SPST
Gull Wing Lead
Brown
5.99 mm
5.99 mm
3.1 mm
100000 Cycle
Bulk
Brand: TE Connectivity / Alcoswitch
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 1-1437565-7
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.