ZHTM-40/20-0-SP

TE Connectivity / AMP
650-ZHTM-40/20-0-SP
ZHTM-40/20-0-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 40MM BLK PRICE PER METER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 5/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,17 € 1.265,10 €
41,56 € 2.493,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
1 m (3.281 ft)
40 mm (1.575 in)
20 mm (0.787 in)
2:1
ZHTM
Spool
Brand: TE Connectivity / AMP
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: CH
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Part # Aliases: 2450984003
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3917320091
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99