XFFR-30X4

TE Connectivity / AMP
650-CB5445-000
XFFR-30X4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves XFFR-30X4

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 240   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,97 € 11.992,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
1.219 m (4 ft)
76.2 mm (3 in)
31.75 mm (1.25 in)
3:1
Bulk
Brand: TE Connectivity / AMP
Chemical Resistant: Yes
Features: Cable jacket repair sleeve, semi-rigid
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Part # Aliases: CB5445-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.