RNF-100-1/2-WH-FSP

TE Connectivity / AMP
650-RNF-100-1/2-WH-F
RNF-100-1/2-WH-FSP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 1/2" FL-WH PRICE PER FT

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 846,00 €
1,40 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
White
Polyolefin (PO)
600 m
12.7 mm (0.5 in)
6.4 mm (0.252 in)
2:1
RNF-100
Spool
Brand: TE Connectivity / AMP
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Single Wall Tubing
Features: Flexible
Flammability Rating: Flame Retardant
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 95 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 90
Subcategory: Wire & Cable Management
Part # Aliases: NB12944001
Unit Weight: 16,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Coloured RNF-100 & VERSAFIT Heat Shrink Tubing

TE Connectivity's (TE) / Raychem Colored RNF-100 and VERSAFIT Heat Shrink Tubing are available in various colors, simplifying visual identification and reducing errors. The RNF-100 tubing features premium-grade polyolefin construction, various industrial approvals, and good chemical and solvent resistance. This tubing from TE provides mechanical strength and protection against fluids, ensuring long-lasting performance and protection.

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.