BSTS-30X25

TE Connectivity / AMP
650-BSTS-30X25
BSTS-30X25

Mfr.:

Description:
Heat Shrink Tubing & Sleeves BSTS-30X25

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 36   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,28 € 6.706,08 €
183,61 € 9.914,94 €
102 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heavy Wall
Black
Polyolefin (PO)
7.62 m (25 ft)
76.2 mm (3 in)
31.75 mm (1.25 in)
3:1
BSTS
Bulk
Brand: TE Connectivity / AMP
Chemical Resistant: Yes
Features: Semi-rigid
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 110 C
Maximum Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Part # Aliases: CB5067-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.