747303-4

TE Connectivity / AMP
571-7473034
747303-4

Mfr.:

Description:
D-Sub Standard Connectors LPM RECEPTACLE 9P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

TE Connectivity 1658612-4
TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
9 Position
Socket (Female)
IDC
Wire
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
HDF-20
Brand: TE Connectivity / AMP
Compliance: UL
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.