1658612-4

TE Connectivity
571-1658612-4
1658612-4

Mfr.:

Description:
D-Sub Standard Connectors LPM RECEPTACLE 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157
Can Dispatch Immediately
On Order:
1.200
Expected 6/1/2026
1.200
Expected 7/28/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
5,29 € 52,90 €
4,52 € 113,00 €
4,44 € 532,80 €
4,18 € 1.170,40 €
4,00 € 2.080,00 €
3,81 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
IDC
Wire
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.