175151-1 (Cut Strip)

TE Connectivity / AMP
571-175151-1-CT
175151-1 (Cut Strip)

Mfr.:

Description:
Power to the Board AMP UNIVERSAL POWER Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.300

Stock:
2.300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,065 € 6,50 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
0,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
12 A
50 VAC, 300 VAC
Crimp
Universal Power Module (UPM)
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Part # Aliases: 175151-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.