175151-1 (Loose Piece)

TE Connectivity / AMP
571-175151-1-LP
175151-1 (Loose Piece)

Mfr.:

Description:
Power to the Board AMP UNIVERSAL POWER Loose Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.486

Stock:
4.486 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,106 € 1,06 €
0,087 € 2,18 €
0,081 € 4,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,07 €
Min:
100

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Socket (Female)
Crimp
12 A
Tin
Copper Alloy
Universal Power Module (UPM)
Bulk
Brand: TE Connectivity / AMP
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: Power to the Board
Factory Pack Quantity: 1
Subcategory: Power Connectors
Voltage Rating: 50 VAC, 300 VAC
Wire Gauge Range: 26 AWG to 22 AWG
Part # Aliases: 175151-1
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
C&K Components is updating its part numbering for the PTS645
series. Please refer to PCN13-02 - PTS645.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-4

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.