175149-2 (Cut Strip)

TE Connectivity / AMP
571-175149-2-CT
175149-2 (Cut Strip)

Mfr.:

Description:
Power to the Board AMP UNIVE POWER CONN Cut Strip of 100

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,05 € 5,00 €

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
0,04 €
Min:
1000
Packaging:
Bulk
Availability:
In Stock
Price:
0,10 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,09 €
Min:
1

Similar Product

TE Connectivity / AMP 175149-2
TE Connectivity / AMP
Power to the Board AMP UNIVE POWER CONN TAB CONT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
12 A
50 VAC, 300 VAC
Crimp
Universal Power Module (UPM)
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Part # Aliases: 175149-2
Unit Weight: 364 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note this product is not available in all countries and
customers are required to fill out a qualification form and also
require approval from the Manufacturer before purchase.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-6

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99