175149-2 (Mouser Reel)

TE Connectivity / AMP
571-175149-2-MR
175149-2 (Mouser Reel)

Mfr.:

Description:
Power to the Board AMP UNIVE POWER CONN Reel of 1000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,04 € 40,00 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
0,10 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,09 €
Min:
1

Similar Product

TE Connectivity / AMP 175149-2
TE Connectivity / AMP
Power to the Board AMP UNIVE POWER CONN TAB CONT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
12 A
50 VAC, 300 VAC
Crimp
Universal Power Module (UPM)
Reel
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Part # Aliases: 175149-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

Compliance Codes
TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.