SPM6550T-R68M-HZR

TDK
810-SPM6550T-R68MHZR
SPM6550T-R68M-HZR

Mfr.:

Description:
Power Inductors - SMD 0.68uH,18.3A,3.24mohm,-40-125C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,22 € 12,20 €
1,07 € 26,75 €
0,998 € 99,80 €
0,929 € 232,25 €
0,877 € 438,50 €
Full Reel (Order in multiples of 1000)
0,846 € 846,00 €
0,818 € 1.636,00 €
0,799 € 3.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Wirewound
7.1 mm x 6.5 mm x 5 mm
Shielded
680 nH
20 %
3.24 mOhms
18.3 A
- 40 C
+ 125 C
7.1 mm
6.5 mm
5 mm
Metal
SPM-HZR
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99