TDK SPM-HZR Series Power Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2.5uH 20% 19A 7.48Mohm 877In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 2.5 uH 20 % 7.48 mOhms 19 A - 40 C + 125 C 10.7 mm 10 mm 5.4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10.0uH,4.7A,58.3mohm,-40-125C AEC-Q200 1.780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 10 uH 20 % 58.3 mOhms 4.7 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15.0uH,3.6A,113.5mohm,-40-125C AEC-Q200 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 15 uH 20 % 113.5 mOhms 3.6 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH,15.9A,5.05mohm,-40-125C AEC-Q200 1.588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 5.05 mOhms 15.9 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH,12.7A,8.14mohm,-40-125C AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 1.5 uH 20 % 8.14 mOhms 12.7 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22.0uH,3.6A,120.5mohm,-40-125C AEC-Q200 1.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 22 uH 20 % 132.6 mOhms 3.6 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH,5.9A,24.4mohm,-40-125C AEC-Q200 1.976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 24.4 mOhms 5.9 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH,5.1A,42.6mohm,-40-125C AEC-Q200 1.780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 6.8 uH 20 % 42.6 mOhms 5.1 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH,25.6A,2.18mohm,-40-125C AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 330 nH 20 % 2.34 mOhms 22.5 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,20.7A,2.69mohm,-40-125C AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 2.69 mOhms 20.7 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH,18.3A,3.24mohm,-40-125C AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 680 nH 20 % 3.24 mOhms 18.3 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH,10.6A,12.3mohm,-40-125C AEC-Q200 1.387In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 2.2 uH 20 % 12.3 mOhms 10.6 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH,9.1A,19.2mohm,-40-125C AEC-Q200 623In Stock
2.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 7.1 mm x 6.5 mm x 5 mm Shielded 3.3 uH 20 % 19.2 mOhms 9.1 A - 40 C + 125 C 7.1 mm 6.5 mm 5 mm Metal SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 27.5A 2.64Mohm 1.478In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 1 uH 20 % 2.64 mOhms 27.5 A - 40 C + 125 C 10.7 mm 10 mm 5.4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 7.1A 32.3Mohm 1.186In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 10 uH 20 % 32.3 mOhms 7.1 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 5A 49.5Mohm 571In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 15 uH 20 % 49.5 mOhms 5 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 25.7A 3.44Mohm 1.014In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 1 uH 20 % 3.44 mOhms 25.7 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 17.2A 4.29Mohm 516In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 1.5 uH 20 % 4.29 mOhms 17.2 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 4.6A 79Mohm 525In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 22 uH 20 % 79 mOhms 4.6 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 13.1A 7.92Mohm 758In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 2.2 uH 20 % 7.92 mOhms 13.1 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 12.7A 11Mohm 725In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 3.3 uH 20 % 11 mOhms 12.7 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 9.1A 15.9Mohm 540In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 4.7 uH 20 % 15.9 mOhms 9.1 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 7.3A 26.4Mohm 280In Stock
500Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 6.8 uH 20 % 26.4 mOhms 7.3 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470nH 20% 36.2A 1.98Mohm 970In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded 470 nH 20 % 1.98 mOhms 36.2 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 680nH 20% 27.8A 2.64Mohm 201In Stock
500Expected 6/10/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 680 nH 20 % 2.64 mOhms 27.8 A - 40 C + 125 C 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel