SPM4030T-R60M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.060uH 7.1mOhms 20% 4.2x4x3mm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 6/9/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,963 € | 0,96 € | |
| 0,792 € | 7,92 € | |
| 0,652 € | 65,20 € | |
| 0,647 € | 161,75 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,557 € | 278,50 € | |
| 0,507 € | 507,00 € | |
| 0,501 € | 1.252,50 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
