TDK SPM Series Power Inductors - SMD

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.0uH,20%,6550 Metal, Pwr Inductor 3.576In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.2uH 675In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 5.2 mm x 5 mm x 3 mm Shielded 200 nH 20 % 22.2 A 2.31 mOhms 21 A - 40 C + 125 C Standard 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.25uH 0.0021ohms 7.1x6.5x3mm 1.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 250 nH 20 % 23 A 2.31 mOhms 28.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH,20%,6550 Metal, Pwr Inductor 1.772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 26.1 A 2.97 mOhms 20.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH,20%,6550 Metal, Pwr Inductor 2.589In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 680 nH 20 % 25.2 A 3.74 mOhms 16.6 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 20% 1.8mOhm 87.8A 334In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 220 nH 20 % 29.1 A 1.8 mOhms 87.8 A - 40 C + 125 C Standard 13 mm 12.5 mm 6.5 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH 20% 11.3A 9.35mOhm 995In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Unshielded 680 nH 20 % 11.3 A 9.25 mOhms 9.7 A - 40 C + 125 C 5.2 mm 5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 72.5mOhm 3.8A 1.358In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 10 uH 20 % 3.8 A 72.49 mOhms - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Wirewound SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 53.3mOhm 4A 1.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Shielded 6.8 uH 20 % 4 A 53.24 mOhms - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Wirewound SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.56uH 20% 20.5A 3.63mOhm 989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Unshielded 560 nH 20 % 20 A 3.63 mOhms 20.5 A - 40 C + 125 C 7.1 mm 6.5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel

TDK Power Inductors - SMD 2.2uH 20% 7.4mOhm 14.3A AEC-Q200 1.774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 2.2 uH 20 % 14.3 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel

TDK Power Inductors - SMD 33uH 20% 101mOhm 38.A AEC-Q200 1.876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

High Power Inductor 33 uH 20 % 3.8 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.0uH 0.0071ohms 7.1x6.5x3mm 19.497In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 1 uH 20 % 14.4 A 7.81 mOhms 13.2 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 0.0173ohms 7.1x6.5x3mm 17.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 2.2 uH 20 % 8.4 A 19.1 mOhms 8.4 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 0.027ohms 7.1x6.5x3mm 19.220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 3.3 uH 20 % 6.9 A 29.7 mOhms 6.4 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH,20%,6550 Metal, Pwr Inductor 7.311In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 2.2 uH 20 % 14.2 A 10.7 mOhms 8.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH,20%,6550 Metal, Pwr Inductor 3.080In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 8.2 A 24.6 mOhms 5.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10040 10uH 20% Metal Power Inductor 1.145In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 10 uH 20 % 5.8 A 29.4 mOhms 6 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 10040 Metal Power Inductor 1.972In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 22 uH 20 % 3.6 A 79 mOhms 4.6 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape
TDK Power Inductors - SMD 2.2uH 20% 10040 Metal Power Inductor 1.567In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 2.2 uH 20 % 12 A 7.48 mOhms 12.2 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape
TDK Power Inductors - SMD 3.3uH 20% 10040 Metal Power Inductor 520In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 3.3 uH 20 % 9.8 A 11 mOhms 11 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape
TDK Power Inductors - SMD 4.7uH 20% 10040 Metal Power Inductor 376In Stock
1.700On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 4.7 uH 20 % 7.9 A 15.6 mOhms 8 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 10040 Metal Power Inductor 240In Stock
500Expected 6/29/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 6.8 uH 20 % 6.9 A 23.3 mOhms 7.1 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal SPM Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 14.1mOhms 20% 4.2x4x3mm 595In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4.2 mm x 4 mm x 3 mm Shielded 1 uH 20 % 8 A 15.6 mOhms 4.6 A - 40 C + 125 C Standard 4.2 mm 4 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 36.5mOhms 20% 4.2x4x3mm 809In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4.2 mm x 4 mm x 3 mm Shielded 2.2 uH 20 % 4.8 A 40.2 mOhms 3.2 A - 40 C + 125 C Standard 4.2 mm 4 mm 3 mm Metal SPM Reel, Cut Tape, MouseReel